Cart

GTN1A131

HONEYWELL

HALL GEAR TOOTH SENS
Supplier: Honeywell
Matchcode: GTN1A131
Rutronik No.: ICIN1395
Unit Pack: 128
MOQ: 128
package: SPECIAL
Packaging: BULK
On request
72.53 $
9,283.84 $

Parameter

Vcc(min)
8 V
Top(max)
125 °C
Package
SPECIAL
Automotive
NO
Configuration
Sealed
Packaging
BULK
Leadfree Defin.
RoHS-conform
Icc
40 mA
Hall elements
1
Top(min)
-40 °C
Vcc(max)
16 V
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?