Cart

GSXA01A

HONEYWELL

Limit Switch GSX Series
Supplier: Honeywell
Matchcode: GSXA01A
Rutronik No.: ICINOT1105
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
290.00 $
290.00 $

Parameter

Top(min)
-40 °C
Top(max)
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?