Cart

FSDP8405-002

HONEYWELL FSDP8405-002

image shown is a representation only

HONEYWELL

PHOTOTRANSISTOR
Supplier: Honeywell
Matchcode: FSDP8405-002
Rutronik No.: IR5056
Unit Pack: 1
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
126.00 $

Prices

100 1.26 $
1,000 1.06 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Rise/Fall time
15 ns
SMD/THT
THT
Dark current
4 nA
Packaging
TUBE
Automotive
NO
V(CEO)
30 V
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Mexico
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?