Cart

CSLA2CD

HONEYWELL CSLA2CD

image shown is a representation only

HONEYWELL

Current Sensor
Supplier: Honeywell
Matchcode: CSLA2CD
Rutronik No.: ICINOT1109
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
33.45 $
33.45 $

Prices

1 33.45 $
20 31.89 $
30 30.77 $
40 29.00 $
50 27.43 $

Current Sensor Description

CSLA Series inductive analog current sensor, 72 A sensed current, sink or source output, through-hole, operates on AC or DC current, bottom mount CSLA Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375 inch 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector, and housing comprises the holder assembly. These sensors are ratiometric.

Features

  • Linear output
  • AC or DC current sensing
  • Through-hole design
  • Fast response time
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • Accurate, low cost sensing
  • Operating temperature range -25°C to 85°C
  • Housing: PBT polyester

Target Applications

  • Variable speed drives
  • Overcurrent protection
  • Ground fault detectors
  • Current feedback control systems
  • Robotics
  • UPS and telecommunication power supplies
  • Welding power supplies
  • Automotive - Battery management systems
  • Wattmeters

Parameter

Vcc(min)
5.4 V
Vcc(max)
13.5 V
Icc
20 µA
Top(min)
-25 °C
Top(max)
85 °C
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Mexico
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?