Cart

CSCA0400A000B15B02

HONEYWELL

I-SenseModule 400A OL U
Supplier: Honeywell
Matchcode: CSCA0400A000B15B02
Rutronik No.: ICINOT1162
Unit Pack: 10
MOQ: 10
package: SPECIAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
54.46 $
544.60 $

Prices

10 54.46 $
30 37.44 $

Parameter

Accuracy
2
Icc
17 µA
Vcc(min)
-15 V
Vcc(max)
15 V
Top(min)
-10 °C
Top(max)
80 °C
Mounting
GALLANT ST
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303310900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?