Cart

CSCA0400A000B15B01

HONEYWELL

I-SenseModule 400A OL U
Supplier: Honeywell
Matchcode: CSCA0400A000B15B01
Rutronik No.: ICIN3480
Unit Pack: 10
MOQ: 20
package: SPECIAL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
37.83 $
756.60 $

Prices

20 37.83 $
30 26.01 $

Parameter

Accuracy
2
Vcc(min)
-15 V
Vcc(max)
15 V
Icc
17 µA
Top(min)
-10 °C
Top(max)
80 °C
Automotive
NO
Package
SPECIAL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?