Cart

CPC05DFC

HONEYWELL

P-Sensor Differential 0,35 Bar
Supplier: Honeywell
Matchcode: CPC05DFC
Rutronik No.: ICMEMS1153
Unit Pack: 1
MOQ: 25
package: PCB
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2016
33.08 $
827.00 $

Prices

25 33.08 $
5,000 32.77 $
Obsolete article with this quantity is not orderable.

Parameter

Interface
Analog
Package
PCB
P(min)
-0,3445 bar
P(max)
0.3445 bar
Vcc(max)
16 V
Top(max)
85 °C
Calibrated
yes
T-compensated
yes
Automotive
NO
Amplified
no
Vcc(min)
3 V
Top(min)
-25 °C
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020900
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?