Cart

AWM720P1

HONEYWELL

Airflow Sensor I2C 200SLPM
Supplier: Honeywell
Matchcode: AWM720P1
Rutronik No.: ICINOT1085
Unit Pack: 10
MOQ: 20
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
210.02 $
4,200.40 $

Prices

20 210.02 $
30 144.40 $

Parameter

Package
PCB
Vcc(max)
10 V
Vcc(min)
3 V
Packaging
BOX
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?