Cart

AWM5102VN

HONEYWELL

HIGH FLOW MASS AIRFLOW SENSOR _NO ROHS
Supplier: Honeywell
Matchcode: AWM5102VN
Rutronik No.: ICIN1019
Unit Pack: 5
MOQ: 15
package: MODULE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
144.40 $
2,166.00 $

Parameter

Package
MODULE
Top(max)
70 °C
Top(min)
-20 °C
Vcc(max)
10 V
Vcc(min)
6 V
Packaging
BULK
Automotive
NO
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?