Cart

ABPLANN001PG2A5

HONEYWELL

P-Sensor Gage SMT 68,9mbar I2C
Supplier: Honeywell
Matchcode: ABPLANN001PG2A5 NPI
Rutronik No.: ICMEMS1074
Unit Pack: 250
MOQ: 250
package: SMT
Packaging: BOX
Topseller
On request
11.66 $
2,915.00 $

Prices

250 11.66 $
500 11.27 $

Parameter

Interface
I2C
P(min)
0 bar
P(max)
0.0689 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
SMT
Automotive
NO
Accuracy
0.25
Calibrated
NO
T-compensated
Yes
Amplified
Yes
Icc
2.8 mA
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?