Cart

40PC100G2A

HONEYWELL

P-Sensor Analog
Supplier: Honeywell
Matchcode: 40PC100G2A
Rutronik No.: ICIN3010
Unit Pack: 10
MOQ: 50
package: DIP6
Packaging: BULK
On request
75.09 $
3,754.50 $

Parameter

Interface
Analog
P(min)
0 bar
P(max)
6.89 bar
Top(min)
-45 °C
Top(max)
125 °C
Package
DIP6
Automotive
NO
Vcc(max)
4.5 V
Calibrated
no
Amplified
No
Vcc(min)
0.5 V
Mounting
THT
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90262020000
Country
China
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?