311SX3-T

image shown is a representation only
Supplier: Honeywell
Matchcode: 311SX3-T
Rutronik No.: ICIN2855
Unit Pack: 30
MOQ: 30
package: PCB
Packaging: BOX
Subminiature Basic Switch Description
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination
MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Features
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
Target Applications
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Parameter
- Automotive
- NO
- Package
- PCB
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 6 weeks