Cart

26PC01SMT

HONEYWELL

P-Sensor 0,0689 Bar SMT A Diff
Supplier: Honeywell
Matchcode: 26PC01SMT
Rutronik No.: ICMEMS1144
Unit Pack: 1
MOQ: 70
package: PCB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
analog
Calibrated
yes
T-compensated
yes
Amplified
no
P(min)
0 bar
P(max)
0.0689 bar
Vcc(min)
10 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
90262020000
Country
France
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?