Cart

1SX1-T

HONEYWELL 1SX1-T

image shown is a representation only

HONEYWELL

SUBMINIATURE BASIC SWITCH
Supplier: Honeywell
Matchcode: 1SX1-T
Rutronik No.: ICIN2609
Unit Pack: 30
MOQ: 120
package: PCB
Packaging: BOX
On request
19.30 $
2,316.00 $

SUBMINIATURE BASIC SWITCH Description

MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Features

  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
  • MIL-PRF-8805 qualified listings available

Target Applications

  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Parameter

Vcc(min)
250 V
Vcc(max)
-53 V
Top(min)
121 °C
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?