Cart

112FW12-4

HONEYWELL

Proximiti Sensor ECKO Techn
Supplier: Honeywell
Matchcode: 112FW12-4
Rutronik No.: ICINOT1107
Unit Pack: 5
MOQ: 5
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2,032.49 $
10,162.45 $

Prices

5 2,032.49 $
20 1,947.08 $
30 1,895.84 $

Parameter

Type
PROXIMITY
Package
PCB
Top(max)
125 °C
Top(min)
-55 °C
Vcc(max)
32 V
Vcc(min)
18 V
Packaging
BOX
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?