H-INK-E027A30
image shown is a representation only
LCD pass M H-INK-E027A30 epaper
Supplier: HOLITECH
Matchcode: H-INK-E027A30
Rutronik No.: DISPL5946
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Outline Dim.
- 43,8x69,7 mm
- Viewing Area
- 38,2x57,27 mm
- Resolution
- 200x300
- Technology
- e-paper
- Module Type
- epaper/COG
- Display mode
- B/W refl
- Operating temp.
- 0°C - +50 °C
- Backlight
- No
- Connection
- FPC
- Features
- DPI:133
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 16 weeks