Cart

SSM4068530AEHH30-RE02

HKC SSM4068530AEHH30-RE02

image shown is a representation only

HKC

SS 49-SMD 40,685000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q40,685000 MHZ HC49US-SMD
Rutronik No.: QUARZ6299
Unit Pack: 1000
MOQ: 1000
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2358 $
235.80 $

Prices

1,000 0.2358 $
5,000 0.2287 $

Parameter

Frequency
40.6852 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
100 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?