Cart

SSL8000030AEHHF0-RE02

HKC SSL8000030AEHHF0-RE02

image shown is a representation only

HKC

SS 49-SMD 8,000000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ6572
Unit Pack: 2000
MOQ: 4000
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.134 $
536.00 $

Prices

4,000 0.134 $
6,000 0.1303 $

Parameter

Frequency
8.000000 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
50 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?