Cart

SSL7680000F30FAGZ800

HKC SSL7680000F30FAGZ800

image shown is a representation only

HKC

SS 49-SMD 7,680000M 30pF 50ppm
Supplier: HKC Europe
Matchcode: Q7,680000 MHZ HC49US-SMD
Rutronik No.: QUARZ4112
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.1631 $
244.65 $

Prices

1,500 0.1631 $
3,000 0.1418 $
4,500 0.1393 $
6,000 0.1368 $
9,000 0.1343 $

Parameter

Frequency
7.68 MHz
Pins/ Pads
2
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
30 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?