Cart

SSL5000000E16FAFZ8A0

HKC SSL5000000E16FAFZ8A0

image shown is a representation only

HKC

SS 49-SMD 5,000000M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q5,000000 MHZ HC49US-SMD
Rutronik No.: QUARZ2346
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.33 $
495.00 $

Prices

1,500 0.33 $
3,000 0.288 $
4,500 0.2829 $
6,000 0.2778 $
9,000 0.2727 $

Parameter

Frequency
5 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
ESR max.
100 Ohm
Automotive
AEC-Q(200)
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?