Cart

SSL4000008LFHAF0-DURA

HKC SSL4000008LFHAF0-DURA

image shown is a representation only

HKC

SS 49-SMD 4,000000M 8pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,000000 MHZ HC49US-SMD -40
Rutronik No.: QUARZ5598
Unit Pack: 1500
MOQ: 1500
package: HC49US-SMD
Packaging: REEL
On request
0.4093 $
613.95 $

Prices

1,500 0.4093 $
3,000 0.3558 $
4,500 0.3495 $
6,000 0.3432 $
7,500 0.3369 $

Parameter

Frequency
4 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
8 pF
Height
4.1 mm
Width
4.7 mm
Length
11.3 mm
Type
SMD
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?