Cart

S3M1000000E30F3FZW00

HKC S3M1000000E30F3FZW00

image shown is a representation only

HKC

S3 49-SMD 10,000000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ HC49US-SMD S3
Rutronik No.: QUARZ3389
Unit Pack: 1000
MOQ: 1000
package: S3
Packaging: REEL
On request
0.1979 $
197.90 $

Prices

1,000 0.1979 $
2,000 0.1871 $
3,000 0.1853 $
6,000 0.1835 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
30 pF
Height
3.1 mm
Width
3.81 mm
Length
11.3 mm
Type
SMD
Automotive
NO
Package
S3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?