Cart

M3K03276G3VNDFF0-RE02

HKC M3K03276G3VNDFF0-RE02

image shown is a representation only

HKC

M3 8038 32,768kHz 3,7pF 20ppm
Supplier: HKC Europe
Matchcode: Q32,768 KHZ M3 PLASTIC
Rutronik No.: QUARZ7391
Unit Pack: 3000
MOQ: 3000
package: M3
Packaging: REEL
On request
0.4104 $
1,231.20 $

Prices

3,000 0.4104 $
6,000 0.3567 $
9,000 0.3441 $
12,000 0.3346 $

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
ESR max.
40000 Ohm
Load capacity
3.7 pF
Height
2.5 mm
Width/ Diameter
3.8 mm
Length
8 mm
Automotive
NO
Package
M3
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?