HKC7050SX-7.3728MHZ-40670-R2V1
HKC7050SX-7.3728MHZ-40670-R2V1
Description:
C5 7050 7,3728M 12pF 30ppm
Supplier:
HKC
Matchcode:
Q7,3728M MHZ C5
Rutronik No.:
QUARZ9846
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- Frequency
- 7,3728 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 12 pF
- Height
- 1,2 mm
- Width
- 5 mm
- Length
- 7 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks