HKC3225SX-16.384MHZ-43400-R4V1
HKC3225SX-16.384MHZ-43400-R4V1
Description:
C7 3225 16,384000M 12pF 20ppm
Supplier:
HKC
Matchcode:
Q16,384000 MHZ C7
Rutronik No.:
QUARZ9964
Unit Pack:
3000
MOQ:
3000
package:
C7
Packaging:
REEL
- Frequency
- 16,384 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- Load capacity
- 12 pF
- Height
- 0,8 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- ESR max.
- 80 Ohm
- Automotive
- NO
- Package
- C7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 12 weeks