HKC2X6-77.503KHZ-29546-B3V1
HKC2X6-77.503KHZ-29546-B3V1
Description:
2X6 2T 77,503kHz 10pF 20ppm
Supplier:
HKC
Matchcode:
Q77,503 KHZ 2T
Rutronik No.:
QUARZ8343
Unit Pack:
1000
MOQ:
2000
package:
2T
Packaging:
BULK
Find Alternatives
- Frequency
- 77.503 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -10+60 °C
- ESR max.
- 30000 Ohm
- Load capacity
- 10 pF
- Type
- THT
- Height
- 6.2 mm
- Width/ Diameter
- 2 mm
- Automotive
- NO
- Package
- 2T
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 11 weeks