HKC2016SX-32MHz-32704-R4V1
HKC2016SX-32MHz-32704-R4V1
Description:
CQ 2016 32,000000M 12pF 10ppm
Supplier:
HKC
Matchcode:
Q32,000000 MHZ CQ
Rutronik No.:
QUARZ9407
Unit Pack:
3000
MOQ:
3000
package:
CQ
Packaging:
REEL
- Frequency
- 32 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -40+85 °C
- Load capacity
- 12 pF
- Height
- 0,5 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- Automotive
- NO
- Package
- CQ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- HKC2016SX-32MHZ-32704-R4V1
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 14 weeks