Cart

CQM1600012AEDHF0-RE02

HKC CQM1600012AEDHF0-RE02

image shown is a representation only

HKC

CQ 2016 16,000000M 12pF 20ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ CQ
Rutronik No.: QUARZ6639
Unit Pack: 3000
MOQ: 3000
package: CK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3369 $
1,010.70 $

Prices

3,000 0.3369 $
6,000 0.3268 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
0.45 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
200 Ohm
Automotive
NO
Package
CK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?