Cart

CGM1600015AEHHF0-RE02

HKC CGM1600015AEHHF0-RE02

image shown is a representation only

HKC

CG 7050 16,000000M 15pF 30ppm
Supplier: HKC Europe
Matchcode: Q16,000000 MHZ CG
Rutronik No.: QUARZ4976
Unit Pack: 1000
MOQ: 1000
package: CG
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.389 $
389.00 $

Prices

1,000 0.389 $
5,000 0.3776 $

Parameter

Frequency
16.000000 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
15 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
30 Ohm
Automotive
NO
Package
CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?