Cart

CGL7372812AFHHF0-RE02

HKC CGL7372812AFHHF0-RE02

image shown is a representation only

HKC

CG 7050 7,372800M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q7,372800 MHZ CG
Rutronik No.: QUARZ5708
Unit Pack: 1000
MOQ: 1000
package: CG
Packaging: REEL
On request
0.5728 $
572.80 $

Prices

1,000 0.5728 $
2,000 0.4979 $
3,000 0.4891 $
4,000 0.4803 $
5,000 0.4715 $

Parameter

Frequency
7.3728 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
150 Ohm
Automotive
NO
Package
CG
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?