Cart

CEM1200000E14FAFHK00

HKC CEM1200000E14FAFHK00

image shown is a representation only

HKC

CE 5032 12,000000M 14pF 30ppm
Supplier: HKC Europe
Matchcode: Q12,000000 MHZ CE
Rutronik No.: QUARZ4427
Unit Pack: 1000
MOQ: 1000
package: CE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.416 $
416.00 $

Prices

1,000 0.416 $
5,000 0.4039 $

Parameter

Frequency
12 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
14 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
Automotive
NO
Package
CE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?