Cart

CAM2194810AEDAF0-RE02

HKC CAM2194810AEDAF0-RE02

image shown is a representation only

HKC

CA 5032 21,948717M 10p 20ppm
Supplier: HKC Europe
Matchcode: Q21,948717 MHZ CA
Rutronik No.: QUARZ7261
Unit Pack: 5000
MOQ: 5000
package: CA
Packaging: REEL
On request
0.276 $
1,380.00 $

Prices

5,000 0.276 $
10,000 0.2677 $

Parameter

Frequency
21.948717 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
10 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?