Cart

CAM2000012AFHHF0-RE02

HKC CAM2000012AFHHF0-RE02

image shown is a representation only

HKC

CA 5032 20,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q20,000000 MHZ CA
Rutronik No.: QUARZ4831
Unit Pack: 1000
MOQ: 1000
package: CA
Packaging: REEL
On request
0.4915 $
491.50 $

Prices

1,000 0.4915 $
2,000 0.4272 $
3,000 0.4196 $
4,000 0.4121 $
6,000 0.4045 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
12 pF
Height
1 mm
Width
5 mm
Length
3.2 mm
Type
SMD
ESR max.
120 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?