Cart

CAM1300013AFHHF0-RE02

HKC CAM1300013AFHHF0-RE02

image shown is a representation only

HKC

CA 5032 13,000000M 13pF 30ppm
Supplier: HKC Europe
Matchcode: Q13,000000 MHZ CA
Rutronik No.: QUARZ4745
Unit Pack: 1
MOQ: 1000
package: CA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2911 $
291.10 $

Prices

1,000 0.2911 $
5,000 0.2823 $

Parameter

Frequency
13 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
13 pF
Width
5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?