Cart

CAL8000012AFHHF0-RE02

HKC CAL8000012AFHHF0-RE02

image shown is a representation only

HKC

CA 5032 8,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q8,000000 MHZ CA
Rutronik No.: QUARZ5752
Unit Pack: 1000
MOQ: 1000
package: CA
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.404 $
404.00 $

Prices

1,000 0.404 $
5,000 0.3922 $

Parameter

Frequency
8.000000 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
12 pF
Height
1 mm
Width
3.2 mm
Length
5 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
120 Ohm
Automotive
NO
Package
CA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?