Cart

C7M4000010ACSHF0-RE02

HKC C7M4000010ACSHF0-RE02

image shown is a representation only

HKC

C7 3225 40,000000M 7pF 10ppm
Supplier: HKC Europe
Matchcode: Q40,000000 MHZ C7
Rutronik No.: QUARZ6387
Unit Pack: 1
MOQ: 1
package: C7
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.202 $
0.20 $

Prices

1 0.202 $
6,000 0.196 $

Parameter

Frequency
40 MHz
Pins/ Pads
4
Temp.range
-40+85 °C
Load capacity
7 pF
Height
0.7 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-15 ppm
ESR max.
50 Ohm
Automotive
NO
Package
C7
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?