Cart

C5M2000030ACDHF0-RE02

HKC C5M2000030ACDHF0-RE02

image shown is a representation only

HKC

C5 7050 20,000000M 30pF 20ppm
Supplier: HKC Europe
Matchcode: Q20,000000 MHZ C5
Rutronik No.: QUARZ6755
Unit Pack: 4000
MOQ: 4000
package: C5
Packaging: REEL
On request
0.49 $
1,960.00 $

Prices

4,000 0.49 $
8,000 0.4772 $

Parameter

Frequency
20 MHz
Pins/ Pads
4
Tolerance
+/-20 ppm
Temp.range
-30+80 °C
Stabil./ Temp.
+/-20 ppm
Load capacity
30 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?