Cart

C5M1000000F20FAGHK01

HKC C5M1000000F20FAGHK01

image shown is a representation only

HKC

C5 7050 10,000000M 20pF 50ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ C5
Rutronik No.: QUARZ1480
Unit Pack: 1000
MOQ: 1000
package: C5
Packaging: REEL
On request
0.41 $
410.00 $

Prices

1,000 0.41 $
5,000 0.398 $

Parameter

Frequency
10 MHz
Pins/ Pads
4
Tolerance
+/-50 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
20 pF
Height
1.3 mm
Width
5 mm
Length
7 mm
Type
SMD
ESR max.
60 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?