Cart

C5L61440123BSHF0-RE02

HKC C5L61440123BSHF0-RE02

image shown is a representation only

HKC

C5 7050 6,144000M 12pF 10ppm
Supplier: HKC Europe
Matchcode: Q6,144000 MHZ C5
Rutronik No.: QUARZ7295
Unit Pack: 4000
MOQ: 4000
package: C5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.50 $
2,000.00 $

Prices

4,000 0.50 $
8,000 0.492 $

Parameter

Frequency
6.144 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
12 pF
Height
1.2 mm
Width
5 mm
Length
7 mm
Type
SMD
Tolerance
+/-10 ppm
Stabil./ Temp.
+/-10 ppm
ESR max.
150 Ohm
Automotive
NO
Package
C5
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?