C433BL7372800-3FHK00
C433BL7372800-3FHK00
Description:
C4 7050 7,372800M OSC 3,3V
Supplier:
HKC
Matchcode:
Q7,372800 MHZ C4 OSC
Rutronik No.:
QUARZ9892
Unit Pack:
1000
MOQ:
1000
package:
C4
Packaging:
REEL
- Frequency
- 7,3728 MHz
- Pins/ Pads
- 4
- Output
- HCMOS
- Temp.range
- -20+70 °C
- Load capacity
- 15 pF
- Height
- 1,8 mm
- Width
- 5 mm
- Length
- 7 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- C4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 12 weeks