Cart

9UM1000000E12F3FH000

HKC 9UM1000000E12F3FH000

image shown is a representation only

HKC

9U 49U 10,000000M 12pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ HC49U
Rutronik No.: QUARZ1941
Unit Pack: 100
MOQ: 1000
package: HC49U
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.219 $
219.00 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
12 pF
Height
13.2 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
40 Ohm
Automotive
NO
Package
HC49U
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?