Cart

9UL2000000E20F5FH000

HKC 9UL2000000E20F5FH000

image shown is a representation only

HKC

9U 49U 2,000000M 20pF 30ppm
Supplier: HKC Europe
Matchcode: Q2,000000 MHZ HC49U
Rutronik No.: QUARZ1943
Unit Pack: 100
MOQ: 1000
package: HC49U
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7716 $
771.60 $

Prices

1,000 0.7716 $
5,000 0.7485 $

Parameter

Frequency
2 MHz
Pins/ Pads
2
Temp.range
-10+60 °C
Load capacity
20 pF
Height
13.2 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
600 Ohm
Automotive
NO
Package
HC49U
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?