Cart

9SM3200018AEHHF0-RE02

HKC 9SM3200018AEHHF0-RE02

image shown is a representation only

HKC

9S 49US 32,000000M 18pF 30ppm
Supplier: HKC Europe
Matchcode: Q32,000000 MHZ HC49US
Rutronik No.: QUARZ7487
Unit Pack: 100
MOQ: 1000
package: HC49US
Packaging: BULK
On request
0.2354 $
235.40 $

Parameter

Frequency
32 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-30 ppm
Load capacity
18 pF
Height
2.25 mm
Width
3.81 mm
Length
10.16 mm
Type
SMD
ESR max.
30 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?