9SM30000E12F3FZ000
9SM30000E12F3FZ000
Description:
9S 49-SMD 30,000000M 12pF 30ppm
Supplier:
HKC
Matchcode:
Q30,000000 MHZ HC49US-SMD
Rutronik No.:
QUARZ9692
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
- Frequency
- 30 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -20+70 °C
- Load capacity
- 12 pF
- Height
- 5 mm
- Width
- 4,7 mm
- Length
- 11,05 mm
- Type
- SMD
- ESR max.
- 30 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks