Cart

9SM2400012AEDAF0-RE08

HKC 9SM2400012AEDAF0-RE08

image shown is a representation only

HKC

9S 49US 24,000000M 12pF 20ppm
Supplier: HKC Europe
Matchcode: Q24,000000 MHZ HC49US
Rutronik No.: QUARZ7358
Unit Pack: 2000
MOQ: 2000
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Frequency
24 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12 pF
Height
3.5 mm
Width
3.81 mm
Length
11.05 mm
Type
SMD
Tolerance
+/-20 ppm
Stabil./ Temp.
+/-30 ppm
ESR max.
30 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85416000000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?