Cart

9SM1105930AFXHF1-RE02

HKC 9SM1105930AFXHF1-RE02

image shown is a representation only

HKC

9S 49US 11,059200M w.INSULAT.
Supplier: HKC Europe
Matchcode: Q11,059200 MHZ HC49US
Rutronik No.: QUARZ5953
Unit Pack: 1000
MOQ: 1000
package: HC49US
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1681 $
168.10 $

Prices

1,000 0.1681 $
5,000 0.163 $

Parameter

Frequency
11.059200 MHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
30 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT ISOL
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
40 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?