Cart

9SM1105916AFXHF0-RE02

HKC 9SM1105916AFXHF0-RE02

image shown is a representation only

HKC

9S 49US 11,059216M 16pF 30ppm
Supplier: HKC Europe
Matchcode: Q11,059216 MHZ HC49US
Rutronik No.: QUARZ7123
Unit Pack: 1000
MOQ: 1000
package: HC49US
Packaging: AMMOPACK
On request
0.2044 $
204.40 $

Prices

1,000 0.2044 $
2,000 0.1777 $
3,000 0.1746 $
4,000 0.1714 $
6,000 0.1683 $

Parameter

Frequency
11.0592 MHz
Pins/ Pads
2
Tolerance
+/-30 ppm
Temp.range
-20+70 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
16 pF
Height
3.5 mm
Width
3.81 mm
Length
11.05 mm
Type
THT
ESR max.
40 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?