Cart

9SM1000000E32F3FZR00

HKC 9SM1000000E32F3FZR00

image shown is a representation only

HKC

9S 49US 10,000000M 32pF 30ppm
Supplier: HKC Europe
Matchcode: Q10,000000 MHZ HC49US
Rutronik No.: QUARZ1908
Unit Pack: 1500
MOQ: 10500
package: HC49US
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1039 $
1,090.95 $

Parameter

Frequency
10 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
32 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
90 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?