Cart

9SL4332000E30F3FZR00

HKC 9SL4332000E30F3FZR00

image shown is a representation only

HKC

9S 49US 4,332000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,332000 MHZ HC49US
Rutronik No.: QUARZ1873
Unit Pack: 1500
MOQ: 1500
package: HC49US
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1482 $
222.30 $

Prices

1,500 0.1482 $
6,000 0.1437 $

Parameter

Frequency
4.332 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Hong Kong
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?