Cart

9SL4096000E30F3FZ000

HKC 9SL4096000E30F3FZ000

image shown is a representation only

HKC

9S 49US 4,096000M 30pF 30ppm
Supplier: HKC Europe
Matchcode: Q4,096000 MHZ HC49US
Rutronik No.: QUARZ1944
Unit Pack: 100
MOQ: 100
package: HC49US
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1614 $
16.14 $

Prices

100 0.1614 $
1,000 0.115 $

Parameter

Frequency
4.096 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
30 pF
Height
3.5 mm
Width
3.81 mm
Length
10.16 mm
Type
THT
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
120 Ohm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?